Analog Devices OP200GS

Non-RoHS Compliant R-PDSO-G16 TIN LEAD Tube op amp buffer circuit 10.3mm 0.01muA -15V 500kHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP200GS.

Upverter

Datasheet16 pages14 years ago
Datasheet16 pages17 years ago

Augswan

iiiC

DigiKey

CAD Models

Download Analog Devices OP200GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.787
$ 8.787
Stock
222,039
155,412
155,412
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
16
16
16
Number of Circuits
2
2
2
Slew Rate
0.15 V/µs
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
500 kHz
Input Offset Voltage (Vos)
80 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
124.437 dB
124 dB
124 dB
Common Mode Rejection Ratio
130 dB
130 dB
130 dB
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
570 µA
1.55 mA
1.55 mA

Related Parts

Analog DevicesOP200GSZ-REEL
ROHS3Compliant EAR99 OP200 Tape & Reel (TR) op amp amplifier circuit 10.3mm 0.01muA 18V 500kHz
Analog DevicesOP270GSZ
ROHS3Compliant EAR99 OP270 Matte Tin (Sn) op amp buffer circuit 10.5mm 0.08muA 15V 5000kHz
Analog DevicesOP270GSZ-REEL
ROHS3Compliant EAR99 OP270 Matte Tin (Sn) op amp buffer circuit 10.3mm 0.08muA 75muV 5000kHz
Texas InstrumentsINA2128UA
INST Amp Dual ±18V 16-Pin SOIC Tube / IC OPAMP INSTR 1.3MHZ 16SOIC
Texas InstrumentsINA2141UA
Dual, Low Power, G = 10, 100 Instrumentation Amplifier 16-SOIC
Texas InstrumentsINA2128UA/1K
Dual, Low Power INSTRUMENTATION AMPLIFIER | IC INST AMP 2 CIRCUIT 16SOIC

Descriptions

Descriptions of Analog Devices OP200GS provided by its distributors.

Non-RoHS Compliant R-PDSO-G16 TIN LEAD Tube op amp buffer circuit 10.3mm 0.01muA -15V 500kHz
DUAL LOW OFFSET, LOW POWER OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDSO16
OP Amp Dual GP ±20V 16-Pin SOIC W
DUAL LOW OFFSET LOW POWER OP AMP
IC,OP200GS,SOL-16 MARKED AS O P200G <NV
The OP200 is the first monolithic dual operational amplifier to offer OP77 type precision performance. Available in the industry standard 8-lead pinout, the OP200 combines precision performance with the space and cost savings offered by a dual amplifier. The OP200 features an extremely low input offset voltage of less than 75 µV with a drift below 0.5 µV/°C, guaranteed over the full military temperature range. Open-loop gain of the OP200 exceeds 5,000,000 into a 10 kO load; input bias current is under 2 nA; CMRR is over 120 dB; and PSRR is below 1.8 µV/V. On-chip Zener zap trimming is used to achieve the extremely low input offset voltage of the OP200 and eliminates the need for offset pulling. Power consumption of the OP200 is low, with each amplifier drawing less than 725 µA of supply current. The total current drawn by the dual OP200 is less than one-half that of a single OP07, yet the OP200 offers significant improvements over this industry-standard op amp. The voltage noise density of the OP200, 11 nV/vHz at 1 kHz, is half that of most competitive devices. The OP200 is an ideal choice for applications requiring multiple precision op amps and where low power consumption is critical. For a quad precision op amp, see the OP400.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-200GS