Texas Instruments INA2141UA

Dual, Low Power, G = 10, 100 Instrumentation Amplifier 16-SOIC
$ 14.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA2141UA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments INA2141UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.288
$ 10.71
Stock
274,938
274,820
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
2
2
Slew Rate
4 V/µs
4 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
110 dB
110 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.5 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA2141UA.

Related Parts

Texas InstrumentsINA2128UA
INST Amp Dual ±18V 16-Pin SOIC Tube / IC OPAMP INSTR 1.3MHZ 16SOIC
Texas InstrumentsINA2128UA/1K
Dual, Low Power INSTRUMENTATION AMPLIFIER | IC INST AMP 2 CIRCUIT 16SOIC
Texas InstrumentsINA2128UA/1KG4
Dual, Low Power Instrumentation Amplifier 16-SOIC

Descriptions

Descriptions of Texas Instruments INA2141UA provided by its distributors.

Dual, Low Power, G = 10, 100 Instrumentation Amplifier 16-SOIC
Instrumentation Amplifier, 2 Func, 50uV Offset-Max, 1MHz Band Width, BIPolar, PDSO16
1.5mA(x2 Channels) 4V/μs 117dB 15mA 2 4.5V 36V 20μV 2nA 200KHz SOIC-16 SMD mount 2.35mm(height)
SP Amp INSTR Amp Dual ±18V 16-Pin SOIC Tube
Instrumentation Amplifier IC; No. of Amplifiers:2; Gain Max, V/V:100; Supply Voltage Min:4.5V; Supply Voltage Max:36V; Package/Case:16-SOIC; No. of Pins:16; Common Mode Ratio:117 dB; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.