Analog Devices OP07DR

IC OPAMP GP 600KHZ LN 15MA 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
$ 0.872

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP07DR.

Analog Devices

Datasheet16 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.872
$ 0.954
Stock
264,791
350,114
Authorized Distributors
1
6
Case/Package
SOIC
R
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.3 V/µs
0.2 V/µs
Gain Bandwidth Product
-
600 kHz
Input Offset Voltage (Vos)
-
150 µV
Power Supply Rejection Ratio (PSRR)
-
130 dB
Common Mode Rejection Ratio
-
140 dB
Min Supply Voltage
-
4 V
Max Supply Voltage
-
18 V
Operating Supply Current
-
1.3 mA

Related Parts

MicrochipMCP601-I/SN
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP6041-I/SN
MCP6041 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6241-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
ROHS3Compliant EAR99 MC34071 Tape & Reel (TR) op amp buffer circuit 5mm 0.7muA 5mV 4500kHz
ROHS3Compliant EAR99 LM201A Tape & Reel (TR) op amp buffer circuit 5mm 0.075muA 2mV 1000kHz
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Single

Descriptions

Descriptions of Analog Devices OP07DR provided by its distributors.

IC OPAMP GP 600KHZ LN 15MA 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
Non-RoHS Compliant R-PDSO-G8 TIN Tube op amp amplifier circuit 4.9mm 200pA -5V 600kHz
1.1mA 200mV/μs 600KHz 127dB 15mA 1 ±18V 45μV 200pA SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
The OP07D is a low cost option of the OP07 family with voltage offset performance of 150 µV max. The OP07D is a precision, ultralow offset amplifier. It integrates low power (1.1 mA typical), low input bias current (±1 nA maximum), and high CMRR/PSRR (130 dB). Operation is fully specified from ±5 V to ±15 V supply. The OP07D provides higher accuracy than industry-standard OP07-type amplifiers due to Analog Devices’ iPolar™ process, which supports enhanced performance in a smaller footprint. These performance enhancements include wider output swing, lower power, and higher CMRR (common-mode rejection ratio) and PSRR (power supply rejection ratio). The OP07D maintains stability of offsets and gain virtually regardless of variations in time or temperature. Excellent linearity and gain accuracy can be maintained at high closed-loop gains. The OP07D is fully specified over the extended industrial tem¬perature range of −40°C to +125°C. The OP07D amplifier is available in 8-lead DIP and the popular 8-lead, narrow SOIC lead-free packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated