Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MX7524JCSE+

Surface Mount DUAL GULL WING External Digital to Analog Converter 0C~70C 2mA 2.65mm 500ns
$ 6.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX7524JCSE+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
+7.53%

CAD Models

Download Analog Devices MX7524JCSE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMX7524LCSE+
5V~15V 8bit 1 8 Parallel 5V~15V R-2R SOIC-16 SMD mount 10mm(Length)*1.5mm(height)
Analog DevicesMX7524KCSE+
IC DAC 8BIT MULT 16-SOIC / 8 Bit Digital to Analog Converter 1 16-SOIC
Analog DevicesPM7524FSZR7
5V~15V 8bit 8 Parallel 5V~15V R-2R SOIC-16 SMD mount,glue mount
Analog DevicesPM7528FSRZ
D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP18
Analog DevicesPM7528HSRZ
5V~15V 8bit 8 Parallel 5V~15V R-2R SOIC-20 SMD mount,glue mount
Analog DevicesMX7528JCWP+
8-BIT MULTIPLYING CONVERTER; CMOS DUAL 8-BIT; 8 BITS (MIN.); 450 MW @ DEGC

Descriptions

Descriptions of Analog Devices MX7524JCSE+ provided by its distributors.

Surface Mount DUAL GULL WING External Digital to Analog Converter 0C~70C 2mA 2.65mm 500ns
500ns Parallel 5V~15V 8Bit SOIC-16 Digital To Analog Converters (DACs) ROHS
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
Dac, 8Bit, Nsoic-16; Resolution (Bits):8Bit; Sampling Rate:-; Input Channel Type:Unipolar; Supply Voltage Range:5V To 15V; Adc/Dac Case Style:Nsoic; No. Of Pins:16Pins; Data Interface:Parallel; Operating Temperature Min:0°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MX7524JCSE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated