Analog Devices MLT04GPZ

Tube MATTE TIN 4-Quadrant R-PDIP-T18 analog divider 22.48mm 85C 2.5V 8MHz
$ 16.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MLT04GPZ.

DigiKey

Datasheet12 pages30 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 16.18
$ 16.92
Stock
95,967
172,897
Authorized Distributors
1
1
Case/Package
PDIP
-
Number of Pins
18
18
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Related Parts

Analog DevicesADG528FBN
IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP18, PLASTIC, MS-001, DIP-18, Multiplexer or Switch
Texas InstrumentsSN74ALS373AN
Octal D-Type Transparent Latches with 3-state Outputs 20-PDIP 0 to 70
Texas InstrumentsCD74HCT245E
Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Texas InstrumentsCD74HCT373E
High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-PDIP -55 to 125

Descriptions

Descriptions of Analog Devices MLT04GPZ provided by its distributors.

Tube MATTE TIN 4-Quadrant R-PDIP-T18 analog divider 22.48mm 85C 2.5V 8MHz
Analog Multiplier Or Divider, 1 Func, 8MHz Band Width, BIPolar, PDIP18
PDIP-18 Linear - Analog Multipliers & Dividers ROHS
Analog Multiplier 4-Bit 18-Pin PDIP
IC MULTIPLIER 4-QUADRANT 18-DIP
Analog Devices MLT04GPZ MLT04GPZ
Multiplexer IC; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:18-PDIP; Accuracy:5%; Analog Multiplexer Type:Single-Ended; Frequency Max:8MHz; IC Function:Analog Multiplier IC; Mounting Type:Through Hole RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated