Analog Devices ADG528FBN

Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP18
$ 5.9

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG528FBN.

Newark

Datasheet20 pages17 years ago

DigiKey

Inventory History

3 month trend:
-0.40%

CAD Models

Download Analog Devices ADG528FBN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74HC251N
Selector/Multiplexer, Data; CMOS; 400 ns; 400 ns; PDIP; -40 degC; 85 degC
Texas InstrumentsSN74LV4051AN
5V, 8:1, 1-channel, analog multiplexer 16-PDIP -40 to 85
Texas InstrumentsCD4051BE
CMOS Single Analog Multiplexer or Demultiplexer, PDIP-16, Texas Instruments CD4051BE
NXP SemiconductorsN74F30N,602
NAND Gate, F/FAST Series, 1-Func, 8-Input, TTL, PDIP14
Analog DevicesADG508FBN
IC MULTIPLEXER 8X1 16DIP
Analog DevicesAD7501JNZ
Analog Multiplexer Single 8:1 16-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices ADG528FBN provided by its distributors.

Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP18
IC MULTIPLEXER 8X1 18DIP / Circuit IC Switch 18-PDIP
Analog Multiplexer Single 8:1 18-Pin PDIP N
Multiplexer IC; No. of Pins:18; Leaded Process Compatible:No; Package/Case:18-DIP; Peak Reflow Compatible (260 C):No; Analog Multiplexer Type:Single Ended; Mounting Type:Through Hole; No. of Channels:8 ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated