What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX999AAUK+T

Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators
$ 5.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX999AAUK+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

_legacy Avnet

Inventory History

3 month trend:
-6.89%

CAD Models

Download Analog Devices MAX999AAUK+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX999EUK+T
Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators
Texas InstrumentsTLV3201AIDBVR
5.5-V, high-speed, single push-pull comparator 5-SOT-23 -40 to 125
Texas InstrumentsTLV3201AIDCKR
5.5-V, high-speed, single push-pull comparator 5-SC70 -40 to 125
Texas InstrumentsLMV7239QM7/NOPB
Automotive-grade, micropower, 75-ns, single rail-to-rail comparator 5-SC70 -40 to 125
Analog DevicesMAX9140AAUK+T
IC COMP SNGL R-R INPUT SOT23-5 / Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R
Analog DevicesMAX9031AUK+T
Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators

Descriptions

Descriptions of Analog Devices MAX999AAUK+T provided by its distributors.

Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators
Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R
SOT23 SINGLE/DUAL/QUAD UH SPEE
Comparator, 1 Func, 6000uV Offset-Max, 4.5ns Response Time, CMOS, PDSO5
COMPARATOR; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR;
COMPARATOR, HIGH SPEED, SINGLE, SOT23-5; Comparator Type: High Speed; No. of Comparators: 1 Comparator; Response Time: -; Supply Voltage Range: 2.7V to 5.5V; Comparator Case Style: SOT-23; No. of Pins: 5Pins; IC Output Type: Push Pull; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Comparators: 1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated