Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX931EPA+

Comparator, Single, 12Us, Dip; |Maxim Integrated / Analog Devices MAX931EPA+
$ 6.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX931EPA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
+4.81%

CAD Models

Download Analog Devices MAX931EPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX931CPA+
Comparator Single ±5.5V/11V 8-Pin PDIP N
Analog DevicesMAX981CPA+
MAX981 Series 11 V Through Hole Single Voltage Reference Comparator - DIP-8
Analog DevicesMAX932CPA+
Comparator Dual ±5.5V/11V 8-Pin PDIP N / IC COMP DUAL LOW PWR W/REF 8DIP

Descriptions

Descriptions of Analog Devices MAX931EPA+ provided by its distributors.

Comparator, Single, 12Us, Dip; |Maxim Integrated / Analog Devices MAX931EPA+
Tube MAX931 CMOS TTL Matte Tin (Sn) comparator circuit 0.015mA @ 5V 12mus 9.91mm 2.5V
Comparator Single ±5.5V/11V 8-Pin PDIP N Tube
IC, GEN PUR COMP, SINGLE, 12 US, DIP-8;; uS, DIP-8; Comparator Type:General Purpose; No. of Comparators:1; Response
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX931EPA+.