Analog Devices MAX9141ESA+T

Comparator Single R-R I/P 5.5V 8-Pin SOIC N T/R
$ 1.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9141ESA+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

SHENGYU ELECTRONICS

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-4.74%

CAD Models

Download Analog Devices MAX9141ESA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 23 hours ago)

Related Parts

Analog DevicesADCMP391ARZ
23.8μA 1.1μs Rail to Rail 24.7μA 1 2.3V 5.5V 2.5mV 30nA window SOIC-8 SMD mount 1.5mm(height)
Analog DevicesADCMP391ARZ-RL7
IC COMPARATOR 1 GEN PUR 8SOIC / Comparator General Purpose Rail-to-Rail 8-SOIC
onsemiTS393DR2G
Comparator Dual 16V 8-Pin SOIC N T/R
Analog DevicesMAX9109ESA+T
25ns, Dual/Quad/Single, Low-Power, TTL Comparators
Analog DevicesMAX9109ESA+
25ns, Dual/Quad/Single, Low-Power, TTL Comparators
onsemiLM393AMX
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8

Descriptions

Descriptions of Analog Devices MAX9141ESA+T provided by its distributors.

Comparator Single R-R I/P 5.5V 8-Pin SOIC N T/R
320μA CMOS,TTL 4mA 1 2.7V 5.5V 2mV 320nA currency with Latch SOIC-8 SMD mount,glue mount
40ns, Low-Power, 3V/5V, Rail-to-Rail Single-Supply Comparators
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9141ESA-T
  • MAX9141ESAT