Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX907CSA+T

Dual/Quad/Single, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparators
$ 5.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX907CSA+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-69.42%

CAD Models

Download Analog Devices MAX907CSA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX9109ESA+
25ns, Dual/Quad/Single, Low-Power, TTL Comparators
Analog DevicesMAX9107ESA+T
25ns, Dual/Quad/Single, Low-Power, TTL Comparators
Analog DevicesMAX9109ESA+T
25ns, Dual/Quad/Single, Low-Power, TTL Comparators
Analog DevicesADCMP391ARZ
23.8μA 1.1μs Rail to Rail 24.7μA 1 2.3V 5.5V 2.5mV 30nA window SOIC-8 SMD mount 1.5mm(height)
Analog DevicesADCMP391ARZ-RL7
IC COMPARATOR 1 GEN PUR 8SOIC / Comparator General Purpose Rail-to-Rail 8-SOIC
onsemiLM393AMX
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8

Descriptions

Descriptions of Analog Devices MAX907CSA+T provided by its distributors.

Dual/Quad/Single, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparators
MAX907 Series 11V 300 nA Surface Mount Dual General Purpose Comparator - SOIC-8
Comparator Dual 5.5V 8-Pin SOIC N T/R
1mA 40ns TTL 100μA 2 5.5V 2mV@ 5V 300nA@ 5V currency SOIC-8 SMD mount 1.5mm(height)
COMPARATOR; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
COMPARATOR, DUAL, 40NS, NSOIC; Comparator Type:High Speed; No. of Channels:2Channels; Response Time / Propogation Delay:40ns; Supply Voltage Range:4.5V to 5.5V; IC Case / Package:NSOIC; No. of Pins:8Pins; IC Mounting:Surface Mount RoHS Compliant: Yes
COMPARATOR, DUAL, 40NS, NSOIC; Comparator Type: High Speed; No. of Comparators: 2 Comparators; Response Time: 40ns; Supply Voltage Range: 4.5V to 5.5V; Comparator Case Style: NSOIC; No. of Pins: 8Pins; IC Output Type: Push Pull; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Comparators: 2

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX907CSA-T
  • MAX907CSAT