What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX9011EUT+T

MAX9011 Series 5.5 V 2 nA SMT Single General Purpose Comparator - SOT-23-6
$ 2.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9011EUT+T.

Analog Devices

Official datasheet0 pages0 years ago

LKR

Augswan

Inventory History

3 month trend:
-2.92%

CAD Models

Download Analog Devices MAX9011EUT+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX9051AEUT+T
Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs
Texas InstrumentsTLV3501AIDBVT
4.5ns, Rail-to-Rail, High Speed Comparator with Shutdown 6-SOT-23 -40 to 125
Texas InstrumentsTLV3201AIDBVR
5.5-V, high-speed, single push-pull comparator 5-SOT-23 -40 to 125
Texas InstrumentsTLV3201AIDBVT
5.5-V, high-speed, single push-pull comparator 5-SOT-23 -40 to 125
Analog DevicesMAX918EUK+T
1.3¦ÌA Open Drain,Rail to Rail 50mA 1 1.8V 5.5V 5mV@ 5V 1nA@ 5V with Reference SOT-23-5
Analog DevicesMAX920EUK+T
MAX920 Series 5.5 V 1 nA SMT Single General Purpose Comparator - SOT-23-5

Descriptions

Descriptions of Analog Devices MAX9011EUT+T provided by its distributors.

MAX9011 Series 5.5 V 2 nA SMT Single General Purpose Comparator - SOT-23-6
SC70, 5ns, Low-Power, Single-Supply, Precision TTL Comparators
Comparator Single 5.5V 6-Pin SOT-23 T/R
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR;
COMPARATOR, SINGLE, 5NS, SOT-23; Comparator Type:Precision; No. of Channels:1Channels; Response Time / Propogation Delay:5ns; Supply Voltage Range:4.5V to 5.5V; IC Case / Package:SOT-23; No. of Pins:6Pins; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9011EUT-T