What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6636UP9A+T

Temp Sensor Digital Serial (2-Wire) 20-Pin TSSOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6636UP9A+T.

Farnell

Datasheet18 pages18 years ago

Analog Devices

ShanghaiCT

iiiC

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX6697UP9C+
Temp Sensor Digital Serial (2-Wire) 20-Pin TSSOP Tube
Analog DevicesMAX6697UP34+
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 20-Pin TSSOP / SENSOR TEMPERATURE SMBUS 20TSSOP
Analog DevicesMAX6697UP38+
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 20-Pin TSSOP / SENSOR TEMPERATURE SMBUS 20TSSOP
Texas InstrumentsAMC80AIPWR
Low power local temp sensor with fan speed and power supply voltage monitor 24-TSSOP -40 to 125
Texas InstrumentsAMC80AIPW
TEXAS INSTRUMENTS AMC80AIPW Temperature Sensor IC, Digital,3C, -40 C, +125 C, TSSOP, 24 Pins
Texas InstrumentsLM80CIMT-3/NOPB
Serial Interface ACPI-Compatible Microprocessor System Hardware Monitor 24-TSSOP -25 to 125

Descriptions

Descriptions of Analog Devices MAX6636UP9A+T provided by its distributors.

Temp Sensor Digital Serial (2-Wire) 20-Pin TSSOP T/R
7-Channel Precision Temperature Monitor
Allows Temperature Monitoring of Next-Generation CPUs and Six Other Locations in a Small 20-Pin TSSOP
Ciiva
SENSOR TEMPERATURE SMBUS 20TSSOP
SENSOR DIGITAL -40C-125C 20TSSOP
Other Sensors/Transducers; Mounting Feature: SURFACE MOUNT; No. of Terminals: 20; Package Shape or Style: RECTANGULAR; Maximum Operating Current: 1 mA; Terminal Finish: MATTE TIN;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated