What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6143BASA50+

EAR99 MAX6143 Tube 2004 voltage reference device 30mA 40V 14.5muVrms 10ppm/C
$ 5.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6143BASA50+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Farnell

Inventory History

3 month trend:
-0.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX6175BASA+
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BICMOS, PDSO8
Analog DevicesMAX6176BASA+
V-Ref Precision 10V 30mA Automotive 8-Pin SOIC N / IC VREF SERIES 10V 8SOIC
Analog DevicesMAX6173BASA+
10ppm/¡æ 600¦ÌA Fixed 30mA 6.8¦ÌVrms 3.8¦ÌVp-p 2.5V 40V 2.5V ¡À0.1% SOIC-8 5mm*4mm*1.75mm
Analog DevicesADR439ARZ-REEL7
V-Ref Precision 4.5V 30mA 8-Pin SOIC N T/R
Analog DevicesADR430AR
V-Ref Precision 2.048V 30mA 8-Pin SOIC N Tube
Analog DevicesREF193GSZ
Voltage Reference Precision 3 Volt 30 mA 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices MAX6143BASA50+ provided by its distributors.

EAR99 MAX6143 Tube 2004 voltage reference device 30mA 40V 14.5muVrms 10ppm/C
High-Precision Voltage Reference with Temperature Sensor
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6143BASA50+.