Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX5541CSA+

MAX5541 Series 1 Channel 5.25 V 16-Bit SPI Surface Mount D/A Converter - SOIC-8
$ 14.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5541CSA+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Upverter

ShanghaiCT

Jameco (USA)

Inventory History

3 month trend:
+27.98%

CAD Models

Download Analog Devices MAX5541CSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX5541ESA+
MAX5541 Series 1 Channel 5.25 V 16-Bit SPI Surface Mount D/A Converter -SOIC-8
Analog DevicesMAX5544ESA+
Low-Cost, +5V, Serial-Input, Voltage-Output, 14-Bit DAC
Analog DevicesMAX5544CSA+
Low-Cost, +5V, Serial-Input, Voltage-Output, 14-Bit DAC
Analog DevicesAD5551BRZ-REEL7
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8
Analog DevicesDAC8043A1FS
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~85C 4.9mm 1LSB 1mus

Descriptions

Descriptions of Analog Devices MAX5541CSA+ provided by its distributors.

MAX5541 Series 1 Channel 5.25 V 16-Bit SPI Surface Mount D/A Converter - SOIC-8
Low-Cost, +5V, Serial-Input, Voltage-Output, 16-Bit DAC
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8
D/A Converter, 16Bit, Soic-8; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:3 Wire, Serial; Supply Voltage Range:4.75V To 5.25V; Adc/Dac Case Style:Soic; No. Of Pins:8Pins; Input Channel Type:Serial; Operating Rohs Compliant: Yes |Maxim Integrated / Analog Devices MAX5541CSA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5541CSA+.