Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX551BCPA+

+3V/+5V, 12-Bit, Serial, Multiplying DACs in 10-Pin µMAX Package
$ 14.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX551BCPA+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX551BCPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX539BCPA+
MAX539 Series 5 V SMT Low-Power Voltage-Output Serial 12-Bit DACs - PDIP-8
Analog DevicesMAX544BCPA+
SERIAL INPUT LOADING 1 us SETTLING TIME 14-BIT DAC PDIP8
Analog DevicesMAX551ACPA+
+3V/+5V, 12-Bit, Serial, Multiplying DACs in 10-Pin µMAX Package
Analog DevicesDAC8512FP
D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDIP8
Analog DevicesAD8300AN
2.7V~5.5V 12bit 12 DSP,SPI 2.7V~5.5V R-2R PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm

Descriptions

Descriptions of Analog Devices MAX551BCPA+ provided by its distributors.

+3V/+5V, 12-Bit, Serial, Multiplying DACs in 10-Pin µMAX Package
1us SPI 5V ±1LSB 12Bit PDIP-8 Digital To Analog Converters (DACs) ROHS
+3V/+5V, 12-Bit, Serial, Multi
DAC, 12bit, SPI, 5V, R-2R, PDIP-8, TH, 9.91mm(L) × 4.45mm(H)
8-DIP (0.300 7.62mm) Current - Unbuffered R-2R MAX551 digital to analog converter 5V 1mus 9.375mm 0C~70C
Single, Serial, Current Output DAC in a µMAX Package
Ciiva
DAC 1-CH R-2R 12-bit 8-Pin PDIP N
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated