What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX5477ETE+T

Industry's Smallest, Dual, 256-Tap Digital Potentiometers Fit in 3mm x 3mm TQFN
$ 4.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5477ETE+T.

Augswan

Datasheet16 pages14 years ago

Analog Devices

ShanghaiCT

_legacy Avnet

Inventory History

3 month trend:
-14.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5477ETE+T.

Related Parts

Analog DevicesMAX5477EUD+
Industry's Smallest, Dual, 256-Tap Digital Potentiometers Fit in 3mm x 3mm TQFN
Analog DevicesMAX5487ETE+
Dual, 256-Tap, Nonvolatile, SPI-Interface, Linear-Taper Digital Potentiometers
Analog DevicesDS1805Z-010
RoHS Compliant GULL WING INDUSTRIAL 2006 Digital Potentiometer 20% -40C 200muA 2.35mm
X95820 Series Dual 256 Tap 10 kOhm Digital Potentiometer - TSSOP-14
MCP4361 Series 5.5 V 10 Kohm 257 Tabs 8-Bit Quad SPI Digital POT - TSSOP-20
Analog DevicesAD5252BRU10-RL7
Non-RoHS Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±20% -40C~105C 5muA 5mm

Descriptions

Descriptions of Analog Devices MAX5477ETE+T provided by its distributors.

Industry's Smallest, Dual, 256-Tap Digital Potentiometers Fit in 3mm x 3mm TQFN
Ciiva
MAX5477 Selectable Address I2C Potentiometer digital potentiometer 5V 10kOhm 0.5mm 15muA
±25% I2C 2.7V~5.25V 10kΩ QFN-16-EP(3x3) Digital Potentiometers ROHS
Dual, 256-Tap, Nonvolatile, I²C-Interface, Digital Potentiometers
Digital Potentiometer 256POS 10k Ohm 2Pot 16-Pin TQFN EP T/R
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 16; Package Code: QCCN; Package Shape: SQUARE;
Digital Pot, 10K, Dual, Tqfn-16; End To End Resistance:10Kohm; No. Of Pots:Dual; Control Interface:I2C; Track Taper:Linear; Resistance Tolerance:± 25%; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; No. Of Pins:16Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5477ETE+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5477ETET