What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX5487ETE+

Dual, 256-Tap, Nonvolatile, SPI-Interface, Linear-Taper Digital Potentiometers
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5487ETE+.

Augswan

Datasheet13 pages15 years ago

Analog Devices

Ciiva

ShanghaiCT

iiiC

CAD Models

Download Analog Devices MAX5487ETE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5487ETE+.

Related Parts

Analog DevicesMAX5487EUD+T
Dual, 256-Tap, Nonvolatile, SPI-Interface, Linear-Taper Digital Potentiometers
Analog DevicesMAX5487EUD+
Dual, 256-Tap, Nonvolatile, SPI-Interface, Linear-Taper Digital Potentiometers
Analog DevicesMAX5386LATE+T
Dual, 256-Step, Digital Potentiometers with a 2.6V Supply in a 3mm x 3mm TQFN
Analog DevicesAD5242BRUZ10
Digital Potentiometer 10kOhm 256POS Volatile 16-Pin TSSOP Tube
Analog DevicesAD5242BRZ10
I2C-Compatible, 256-Position Digital Potentiometers | IC DGTL POT 10KOHM 256TAP 16SOIC
X95820 Series Dual 256 Tap 10 kOhm Digital Potentiometer - TSSOP-14

Descriptions

Descriptions of Analog Devices MAX5487ETE+ provided by its distributors.

Dual, 256-Tap, Nonvolatile, SPI-Interface, Linear-Taper Digital Potentiometers
Digital Potentiometer 256POS 10k Ohm 2Pot 16-Pin TQFN EP Tube
MAX5487 SPI e1 Lead Free digital potentiometer 0.35kHz 3/5V 10kOhm 750mum
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE;
DIGITAL POT, 10K, DUAL, TQFN-16; End To End Resistance: 10kohm; No. of Pots: Dual; Control Interface: SPI; Track Taper: Linear; Resistance Tolerance: ± 25%; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.25V; Potentiometer IC Case Style: TQFN; No. of Pins: 16Pins; No. of Steps: 256; Temperature Coefficient: 35ppm/°C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Dual 256-Tap Non-Volatile Digital Pots; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated