Analog Devices MAX513EPD

Serial Input Loading 70 Us Settling Time 8-BIT Dac PDIP14
$ 4.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX513EPD.

DigiKey

Datasheet16 pages30 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.96
$ 3.82
Stock
63,242
113,138
Authorized Distributors
1
1
Case/Package
DIP
DIP
Number of Pins
14
14
Number of Bits
8
8
Settling Time
70 µs
70 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Polarity
-
-
Number of DAC Channels
-
3
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Analog DevicesMAX513CPD
SERIAL INPUT LOADING 70 us SETTLING TIME 8-BIT DAC PDIP14
Analog DevicesMAX512CPD+
MAX512 Series 3 Channel 5.5 V 8-Bit SPI Through Hole D/A Converter - PDIP-14
Analog DevicesMAX533BCPE+
DAC 4-CH Resistor-String 8-bit 16-Pin PDIP N / IC DAC QUAD 8BIT 2.7V LP 16-DIP
Analog DevicesPM7524HPZ
Cmos 8 Bit Buffered Multiplying
Analog DevicesPM7524FQ
IC DAC 8BIT BUFF MULTIPLY 16-DIP / Bit Digital to Analog Converter 16-PDIP

Descriptions

Descriptions of Analog Devices MAX513EPD provided by its distributors.

SERIAL INPUT LOADING 70 us SETTLING TIME 8-BIT DAC PDIP14
Digital to Analog Converter 3-CH R-2R 8-Bit 14-Pin PDIP Tube
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated