Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4595EXK+T

GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 80dB 8pF 8pF 10Ohm 2pC
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4595EXK+T.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

ShanghaiCT

Inventory History

3 month trend:
-51.84%

CAD Models

Download Analog Devices MAX4595EXK+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX4594EXK+T
Surface Mount Non-RoHS Compliant Obsolete SPST - NO Switch IC 8pF 8pF 10Ohm 2pC 2V~5.5V
Texas InstrumentsTS5A3166QDCKRQ1
Automotive, 5V, 1:1 (SPST), 1-channel, analog switch, active high, 0.9Ω Ron 5-SC70 -40 to 125
Texas InstrumentsSN74LVC1G66YEPR
IC SWITCH 1X1 5DSBGA / 1 Circuit IC Switch 1:1 10Ohm 5-DSBGA (1.4x0.9)
Analog DevicesADG702BRJZ-REEL7
3Ω 1 SPST(SPST)-Normally closed SOT-23-5 Analog Switches / Multiplexers ROHS
Analog DevicesADG702BRJZ-500RL7
3Ω 1 SPST(SPST)-Normally closed SOT-23-5 Analog Switches / Multiplexers ROHS
Analog DevicesADG701BRJZ-500RL7
4 Ω, Low Voltage, Wide Bandwidth Single SPST in 6-ld SOT-23, NC

Descriptions

Descriptions of Analog Devices MAX4595EXK+T provided by its distributors.

GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 80dB 8pF 8pF 10Ohm 2pC
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Analogue Switch, 1Ch, Spst-Nc, Sc70-5; No. Of Channels:1Channels; Analogue Switch Type:Spst - Nc; On State Resistance Max:10Ohm; Supply Voltage Range:2V To 5.5V; Analogue Switch Case:Sc-70; No. Of Pins:5Pins; Operating Temperature Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4595EXK+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4595EXK-T