What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TS5A3166QDCKRQ1

Automotive, 5V, 1: 1 (SPST), 1-channel, analog switch, active high, 0.9Ω Ron 5-SC70 -40 to 125
$ 0.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A3166QDCKRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet6 pages11 years ago
Technical Drawing2 pages19 years ago

element14 APAC

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-46.60%

CAD Models

Download Texas Instruments TS5A3166QDCKRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.384
$ 0.173
$ 0.173
Stock
603,984
1,386,580
1,386,580
Authorized Distributors
4
2
2
Case/Package
-
SC
SC
-3db Bandwidth
200 MHz
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
7 ns
7 ns
7 ns
Turn-Off Delay Time
11.5 ns
11.5 ns
11.5 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
100 nA
100 nA
100 nA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVC1G66YEPR
IC SWITCH 1X1 5DSBGA / 1 Circuit IC Switch 1:1 10Ohm 5-DSBGA (1.4x0.9)
Texas InstrumentsSN74LVC1G3157YZTR
Analog Switch Single SPDT 6-Pin DSBGA T/R
Texas InstrumentsSN74LVC1G3157YEPR
Analog Switch Single SPDT 6-Pin DSBGA T/R
NXP SemiconductorsNVT2001GM,115
e3 NVT2001 Tin (Sn) Tape & Reel (TR) level shifter translator 1V~3.6V -40C~85C TA

Descriptions

Descriptions of Texas Instruments TS5A3166QDCKRQ1 provided by its distributors.

Automotive, 5V, 1:1 (SPST), 1-channel, analog switch, active high, 0.9Ω Ron 5-SC70 -40 to 125
ANALOGUE SWITCH, SPST, SC-70-5; Nombre de voies: 1Canal(aux); Type de commutation analogique: SPST; Résistance, Ron, max..: 3.9ohm; Gamme de tension d'alimentation: 4.5V à 5.5V; Boîtier commutateur analogique: SC-70; Nombre d
ANALOGUE SWITCH, SPST, SC-70-5; No. of Channels:1Channels; Analogue Switch Type:SPST; On State Resistance Max:3.9ohm; Supply Voltage Range:4.5V to 5.5V; Analogue Switch Case:SC-70; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS5A3166QDCKRQ1 .