Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4541CSA+T

MAX4541 Series SPST-N/O 12 V 60 Ohm Surface Mount Analog Switch - SOIC-8

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4541CSA+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Future Electronics

iiiC

CAD Models

Download Analog Devices MAX4541CSA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX4544CSA+
Analog Switch ICs Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches
Analog DevicesMAX4542ESA+
Analog Switch ICs Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches
Analog DevicesMAX4541ESA+
MAX4541 Series SPST-NO 12 V 60 Ohm Surface Mount Analog Switch - SOIC-8
ISL84541 Series 2.7 - 12 V Dual SPST 30 Ohm Analog Switch - SOIC-8
ISL84544 Series Dual SPST (1 x 2:1) 30 Ohm Analog Switches - SOIC-8
GULL WING Surface Mount RoHS Compliant SEPARATE OUTPUT Switch IC 76dB 60Ohm 12V 75ns

Descriptions

Descriptions of Analog Devices MAX4541CSA+T provided by its distributors.

MAX4541 Series SPST-N/O 12 V 60 Ohm Surface Mount Analog Switch - SOIC-8
Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches
2 60Ω SPST(SPST)-Normal Open SOP-8 Analog Switches / Multiplexers ROHS
Analog Switch Dual SPST 8-Pin SOIC N T/R
IC SWITCH SPST-NOX2 60OHM 8SOIC
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4541CSA-T
  • MAX4541CSAT