Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4375HESD+

Low-Cost, Micropower, High-Side Current-Sense Amplifier + Comparator + Reference ICs
$ 3.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4375HESD+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Farnell

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4375HESD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4375HESD+.

Related Parts

Texas InstrumentsLM611CM/NOPB
Operational Amplifier and Adjustable eference 14-SOIC 0 to 70
Analog DevicesAD825AR-16-REEL
Contains Lead Lead Tin GULL WING Surface Mount J-FET Amplifier 12nV/sqrt Hz 80dB 6pF 140V/mus
Texas InstrumentsLM611IM
LM611 Operational Amplifier and Adjustable Reference | IC OPAMP GP 1 CIRCUIT 14SOIC
Texas InstrumentsLPC660IMX
LPC660 Low Power CMOS Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14SOIC
NCS2372 Series 40 V 1.4 MHz Dual Power Operational Amplifier - SOIC-16W
Differential 3V 8V 90MHz Video Amplifier SOIC-14 SMD mount,glue mount 1.5mm(height)

Descriptions

Descriptions of Analog Devices MAX4375HESD+ provided by its distributors.

Low-Cost, Micropower, High-Side Current-Sense Amplifier + Comparator + Reference ICs
Simplify Current Monitoring/Protection with One Tiny 10-Pin Package
Ciiva
Sense Amplifier and Comparator 14-Pin SOIC N
Comparator Single 28V 14-Pin SOIC N Tube
SOIC-14 Special Purpose Amplifiers ROHS
50μA 28V 100μV SOIC-14 SMD mount
OPERATIONAL AMPLIFIER; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR; Maximum Supply Voltage Limit: 30 V;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated