What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD825AR-16-REEL

Contains Lead Lead Tin GULL WING Surface Mount J-FET Amplifier 12nV/sqrt Hz 80dB 6pF 140V/mus
$ 3.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD825AR-16-REEL.

Arrow Electronics

Datasheet12 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD825AR-16-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.46
$ 3.78
$ 3.78
Stock
50,246
130,405
130,405
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
30 MHz
21 MHz
21 MHz
Input Offset Voltage (Vos)
1 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
76 dB
76 dB
76 dB
Common Mode Rejection Ratio
80 dB
69 dB
69 dB
Min Supply Voltage
10 V
-
-
Max Supply Voltage
36 V
-
-
Operating Supply Current
6.5 mA
-
-

Related Parts

Analog DevicesAD825ARZ-16
ROHS3Compliant EAR99 AD825 Tube op amp amplifier circuit 10.5mm 0.0006muA 15V 21000kHz
Analog DevicesAD825ARZ-16-REEL
ROHS3Compliant EAR99 AD825 Tape & Reel (TR) op amp buffer circuit 2.65mm 0.0006muA 2mV 21000kHz
Analog DevicesAD825ARZ-16-REEL7
Op Amp Single High Speed Amplifier ±18V 16-Pin SOIC W T/R
NCS2372 Series 40 V 1.4 MHz Dual Power Operational Amplifier - SOIC-16W
Texas InstrumentsINA111AU/1K
High Speed FET-Input Instrumentation Amplifier 16-SOIC -40 to 85
Texas InstrumentsINA111AU/1KE4
High Speed FET-Input Instrumentation Amplifier 16-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD825AR-16-REEL provided by its distributors.

Contains Lead Lead Tin GULL WING Surface Mount J-FET Amplifier 12nV/sqrt Hz 80dB 6pF 140V/mus
Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO16
Precision Amplifiers General Purpose High Speed JFET
SOICWB HIGH SPEED FET INPUT AMPLIFIER
IC OPAMP JFET 1 CIRCUIT 16SOIC
The AD825 is a superbly optimized operational amplifier for high speed, low cost and dc parameters, making it ideally suited for a broad range of signal conditioning and data acquisition applications. The ac performance, gain, bandwidth, slew rate and drive capability are all very stable over temperature. The AD825 also maintains stable gain under varying load conditions. The unique input stage has ultralow input bias current and input current noise. Signals that go to either rail on this high performance input do not cause phase reversals at the output. These features make the AD825 a good choice as a buffer for MUX outputs, creating minimal offset and gain errors. The AD825 is fully specified for operation with dual ±5 V and ±15 V supplies. This power supply flexibility, and the low supply current of 6.5 mA with excellent ac characteristics under all supply conditions, makes the AD825 well suited for many demanding applications.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD825AR16REEL