Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4312ESE+

MAX4312 Series 10.5 V Rail to Rail SMT Operational Amplifier - SOIC-16N
$ 14.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4312ESE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
+35.35%

CAD Models

Download Analog Devices MAX4312ESE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX4315ESE+
Rail to Rail 2V,4V 10.5V 97MHz Analog Multiplexer SOIC-16 SMD mount 1.5mm(height)
Analog DevicesMAX4311ESD+
Rail-to-Rail Op Amp, 2V-4V, 10.5V, 345MHz, SOIC-14, SMD, 8.75mm × 4mm × 1.5mm
Analog DevicesMAX4314ESD+
Analog Multiplexer Single 4:1 14-Pin SOIC N / IC AMP/VIDEO/MUX LP 4CH 14-SOIC
Analog DevicesAMP02FSZ
ROHS3Compliant EAR99 AMP02 Matte Tin (Sn) op amp amplifier circuit 10.5mm 0.02muA 9V 75dB
Texas InstrumentsINA103KU
INST Amp Single ±25V 16-Pin SOIC Tube / IC OPAMP INSTR 6MHZ 16SOIC
Texas InstrumentsINA114AU
1-MHz, 50-μV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX4312ESE+ provided by its distributors.

MAX4312 Series 10.5 V Rail to Rail SMT Operational Amplifier - SOIC-16N
Rail to Rail 2V,4V 10.5V 265MHz SOIC-16 SMD mount 1.5mm(height)
High-Speed, Low-Power, Single-Supply Multichannel, Video Multiplexer-Amplifiers
VIDEO MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
VIDEO AMP, 265MHZ, 345V/US, NSOIC-16; No. of Amplifiers:1Amplifiers; Gain Bandwidth:265MHz; Slew Rate:345V/µs; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Output Current:95mA; Supply Voltage Range:±

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated