Analog Devices MAX4094ASD+T

MAX4094 Series 6V 500 kHz Rail to Rail Operational Amplifier - SOIC-14
$ 3.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4094ASD+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
-3.96%

CAD Models

Download Analog Devices MAX4094ASD+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 7 hours ago)

Related Parts

Analog DevicesMAX4294ESD+
Op Amp Quad Micropower Amplifier R-R I/O ±2.75V/5.5V 14-Pin SOIC N Tube
STMicroelectronicsLMV324IDT
LMV Series 6 V 1.3 MHz Rail to Rail Low Power Operational Amplifier - SOIC-14
STMicroelectronicsLMV324LIDT
Low-power, general-purpose operational amplifier, -40 to 125°C, SO-14, Tape and Reel
STMicroelectronicsLMV324IYDT
Op Amp Quad Low Voltage Amplifier R-R I/O 6V Automotive 14-Pin SOIC T/R
MicrochipMCP604-I/SL
Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin SOIC N Tube
MicrochipMCP6054-E/SL
Op Amp Quad High Precision Amplifier R-R I/O 6V Automotive 14-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices MAX4094ASD+T provided by its distributors.

MAX4094 Series 6V 500 kHz Rail to Rail Operational Amplifier - SOIC-14
Single/Dual/Quad, Micropower, Single-Supply, Rail-to-Rail Op Amps
OP Amp Quad GP R-R I/O ±3V/6V 14-Pin SOIC N T/R
SOIC-14 Operational Amplifier ROHS
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;
130μA(x2 Channels) 200mV/μs 12nV/rtHz 500KHz 71dB shutdown Rail to Rail 4 4 ±3V,6V 30μV 20nA General Purpose SOIC-14 SMD mount,glue mount 8.75mm*4mm*1.5mm
Op Amp, 500Khz, 0.2V/Us, Nsoic-14; No. Of Amplifiers:4 Amplifier; Bandwidth:500Khz; Slew Rate:0.2V/Μs; Supply Voltage Range:± 1.35V To ± 3V, 2.7V To 6V; Amplifier Case Style:Nsoic; No. Of Pins:14Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4094ASD+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated