Analog Devices MAX4053AESE

IC MULTIPLEXER TRPL 2X1 16SOIC / Low-Voltage, CMOS Analog Multiplexers/Switches

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4053AESE.

Augswan

Datasheet19 pages20 years ago

CAD Models

Download Analog Devices MAX4053AESE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX4051ACSE+
Analogue Multiplexer / Demultiplexer, 8:1, 1, 125 ohm, 2.7V to 8V, SOIC, 16
Analog DevicesMAX4053ACSE+
MAX4053A Series SPDT 8 V 125 Ohm Surface Mount Analog Switch - SOIC-16N
Analog DevicesMAX4051CSE+
Analogue Multiplexer / Demultiplexer, 8:1, 1, 125 ohm, 2.7V to 8V, SOIC, 16
ISL84051 Series 12 V 100 Ohm SMT Bidirectional Analog Switch - SOIC-16
Analog DevicesLTC1380IS#PBF
Single-Ended 8-Channel/Differential 4-Channel Analog Multiplexer with SMBus Interface
NXP SemiconductorsPCA9546AD,112
4-Channel 2.3 to 5.5 V Bi-Directional I2C-Bus Switch with Reset - SOIC-16

Descriptions

Descriptions of Analog Devices MAX4053AESE provided by its distributors.

IC MULTIPLEXER TRPL 2X1 16SOIC / Low-Voltage, CMOS Analog Multiplexers/Switches
GULL WING Surface Mount Non-RoHS Compliant Obsolete Switch IC 90dB 2pF 2pF 6Ohm (Max) 2pC
Analog Switch Triple SPDT 16-Pin SOIC N
IC SWITCH SPDT X 3 100OHM 16SOIC
IC MULTIPLEXER TRPL 2X1 16SOIC
SPDT, 3 Func, 1 Channel, CMOS, PDSO16
SPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated