Analog Devices LTC1380IS#PBF

Single-Ended 8-Channel/Differential 4-Channel Analog Multiplexer with SMBus Interface
$ 8.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1380IS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Newark

Farnell

Inventory History

3 month trend:
-71.43%

CAD Models

Download Analog Devices LTC1380IS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.199
$ 7.355
Stock
188,260
98,333
Authorized Distributors
3
6
Case/Package
-
-
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
10 V
10 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX4581ESE+
Analog Multiplexer Single 8:1 16-Pin SOIC N Tube
Analog DevicesMAX4581LESE+
IC MULTIPLEXER 8X1 16SOIC / 1 Circuit IC Switch 8:1 80Ohm 16-SOIC
Analog DevicesMAX4582ESE+
MAX4582 Series SP4T 6V 100 Ohm Surface Mount Analog Switch - SOIC-16N
ISL84051 Series 12 V 100 Ohm SMT Bidirectional Analog Switch - SOIC-16
NXP SemiconductorsPCA9546AD,112
4-Channel 2.3 to 5.5 V Bi-Directional I2C-Bus Switch with Reset - SOIC-16
Texas InstrumentsPCA9546ADW
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85
Analog DevicesMAX4053AESE+
Low-Voltage, CMOS Analog Multiplexers/Switches
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns

Descriptions

Descriptions of Analog Devices LTC1380IS#PBF provided by its distributors.

Single-Ended 8-Channel/Differential 4-Channel Analog Multiplexer with SMBus Interface
IC MULTIPLEXER 8X1 16SOIC / Analog Multiplexer Single 8:1 16-Pin SOIC N Tube
MUX, 8CH, SMBUS/12C, SMD, SOIC16; Analogue Multiplexer Type:8-Channel/Differential 4-Channel Analog; No. of Multiplexers:1; Voltage, Supply Source:Dual; Interface Type:2-Wire SMBus Interface; Resistance, On State:35ohm; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:16; Base Number:1380; Resistance, Rds On:35ohm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1380ISPBF