Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX308EPE+

Precision, 8-Channel/Dual 4-Channel, High-Performance, CMOS Analog Multiplexers
$ 16.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX308EPE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

iiiC

ShanghaiCT

Inventory History

3 month trend:
-33.92%

CAD Models

Download Analog Devices MAX308EPE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX308CPE+
MAX308 Series 20 V 100 Ohm 1 Channel (1 x 8:1) Through Hole Mux/Demux - PDIP-16
Analog DevicesMAX309CPE+
Precision, 8-Channel/Dual 4-Channel, High-Performance, CMOS Analog Multiplexers
Analog DevicesMAX338CPE+
8-Channel/Dual 4-Channel, Low-Leakage, CMOS Analog Multiplexers
HI-508A Series ± 15 V 180 Ohm 8 x 1 Through Hole CMOS Analog MUXs - PDIP-16
RenesasHI1-0508-2
Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers
HI-508A Series ± 15 V 1.8 kOhm 8 x 1 Through Hole CMOS Analog MUXs - DIP-16

Descriptions

Descriptions of Analog Devices MAX308EPE+ provided by its distributors.

Precision, 8-Channel/Dual 4-Channel, High-Performance, CMOS Analog Multiplexers
100Ω 1 PDIP-16 Analog Switches / Multiplexers ROHS
Single General Purpose Low-Voltage Comparator 5-SC70 -40 to 125
Analog Multiplexer Single 8:1 16-Pin PDIP Tube
Precision, 8-Channel/Dual 4-Ch
ANALOGUE MUX, SINGLE, 8:1, DIP-16
PDIP PREC 8-CHL/DUAL 4-CHL HIG
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated