Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX274AENG+

Active Filter Single Continuous Time Low Pass/Band Pass 8th Order 150kHz 24-Pin PDIP N Tube

$ 29.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX274AENG+.

Ciiva

Datasheet28 pages23 years ago

SHENGYU ELECTRONICS

ShanghaiCT

DigiKey

Inventory History

3 month trend:
-1.36%

CAD Models

Download Analog Devices MAX274AENG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX274BENG+
Active Filter Single Continuous Time Low Pass/Band Pass 8th Order 150kHz 24-Pin PDIP N
Analog DevicesMAX260BCNG+
Tube MAX260 Universal Switched Capacitor e3 interface filter -6.3V 30.545mm 7.5kHz 70C
Analog DevicesMAX260BENG+
Active Filter Dual SW-CAP UNIV 4th Order 7.5kHz 24-Pin PDIP N / IC FILTER ACT MPU PROG 24-DIP
Analog DevicesAD7712ANZ
1-Channel Single ADC Delta-Sigma 1.028ksps 24-bit Serial 24-Pin PDIP N Tube
SPLD ATF22V10C Family 500 Gates 10 Macro Cells 83.3MHz EECMOS Technology 5V 24-Pin PDIP
SPLD ATF22V10CQZ Family 500 Gates 10 Macro Cells 50MHz EECMOS Technology 5V 24-Pin PDIP

Descriptions

Descriptions of Analog Devices MAX274AENG+ provided by its distributors.

Active Filter Single Continuous Time Low Pass/Band Pass 8th Order 150kHz 24-Pin PDIP N Tube
Active Filters; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Nominal Negative Supply Voltage (Vsup): -5 V;
ACTIVE FILTER, 150KHZ, BANDPASS/LOWPASS; IC Filter Type:Bandpass / Lowpass; Filter Order:8th; No. of Filters:4; Supply Voltage Min:-5.5V; Supply Voltage Max:5.5V; Filter IC Case Style:NDIP; No. of Pins:24Pins; Cutoff Frequency:150kHzRoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated