Analog Devices MAX253CSA+

Pwr Sply Func, Transformer Driver, SOIC, VS 5/3.3V, IS 0.45mA, PD 471mW, VO 12V, IO 1A
$ 3.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX253CSA+.

element14 APAC

Datasheet18 pages11 years ago

Analog Devices

Augswan

ShanghaiCT

TME

Inventory History

3 month trend:
+17.14%

CAD Models

Download Analog Devices MAX253CSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 20 hours ago)

Related Parts

NCP1207A Series 20 V 5 mA Surface Mount PWM Current-Mode Controller - SOIC-8
UC3842B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C
Texas InstrumentsLM2660M/NOPB
LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Texas InstrumentsLM2662M/NOPB
200mA switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsTPS54327DDAR
4.5V to 18V Input, 3-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85

Descriptions

Descriptions of Analog Devices MAX253CSA+ provided by its distributors.

Pwr Sply Func, Transformer Driver, SOIC, VS 5/3.3V, IS 0.45mA, PD 471mW, VO 12V, IO 1A
MAX253 Series 3.3 V / 5 V 5 mA Through Hole Transformer Driver - SOIC-8
Transformer Driver, 450μA, 3.3V/5V, SOIC-8, SMD, 4.9mm × 3.9mm × 1.55mm
1W Primary-Side Transformer H-Bridge Driver for Isolated Supplies
Transformer Driver, 0Deg C To 70Deg C; Device Type:Transformer Driver; Ic Interface Type:Rs232, Rs485; No. Of Drivers:1Drivers; Supply Voltage Min:-300Mv; Supply Voltage Max:7V; Driver Case Style:Soic; No. Of Pins:8Pins; Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX253CSA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX253CSA+.