Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX192ACWP+

8-Channel Single ADC SAR 133ksps 10-bit Serial 20-Pin SOIC W Tube
$ 24.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX192ACWP+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX192ACWP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Related Parts

Analog DevicesMAX192BCWP+
8-Channel Single ADC SAR 133ksps 10-bit Serial 20-Pin SOIC W Tube
Analog DevicesMAX192BEWP+
8-Channel Single ADC SAR 133ksps 10-bit Serial Automotive 20-Pin SOIC W
Analog DevicesMAX192BCWP+T
ADC Single SAR 133ksps 10-bit Serial 20-Pin SOIC W T/R
Texas InstrumentsTLC1551IDW
10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor, 10 Ch. 24-SOIC -40 to 85
Texas InstrumentsTLC1550IDWR
10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor 24-SOIC -40 to 85
Analog DevicesAD7817BR
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, MS-012-AC, SOIC-16

Descriptions

Descriptions of Analog Devices MAX192ACWP+ provided by its distributors.

8-Channel Single ADC SAR 133ksps 10-bit Serial 20-Pin SOIC W Tube
Data Acquisition System (DAS), ADC 10 bit 133k MICROWIRE, QSPI, Serial, SPI 20-SOIC W
8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO20
Low-Power, 8-Channel, Serial 10-Bit ADC
MICROWIRE, QSPI, SPI, Serial, Single Supply, 133Ksps, 10-bit, 8-Ch, SOIC-20, SMD, 13mm × 7.6mm × 2.35mm
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SOP; Package Shape: RECTANGULAR;
Adc, 8-Ch, Sar, 10Bit, 133Ksps, Wsoic-20; Resolution (Bits):10Bit; Sampling Rate:133Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:4.75V; No. Of Pins:20Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX192ACWP+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated