Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX192BCWP+

8-Channel Single ADC SAR 133ksps 10-bit Serial 20-Pin SOIC W Tube
$ 20.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX192BCWP+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

iiiC

Inventory History

3 month trend:
+389%

CAD Models

Download Analog Devices MAX192BCWP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.435
$ 26.719
$ 26.719
Stock
1,120,727
144,375
144,375
Authorized Distributors
6
2
2
Case/Package
SO
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
10
10
10
Sampling Rate
133 ksps
133 ksps
133 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Related Parts

Analog DevicesMAX186DCWP+
8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin SOIC W Tube
Analog DevicesMAX186DEWP
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20
Analog DevicesMAX186BCWP+
8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin SOIC W / IC DAS 8CH 12BIT T/H LP 20-SOIC
Analog DevicesAD7890ARZ-4
8-Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7890ARZ-2
8-Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7890ARZ-10
8-Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin SOIC W Tube / IC DAS 12BIT 8CH 24-SOIC

Descriptions

Descriptions of Analog Devices MAX192BCWP+ provided by its distributors.

8-Channel Single ADC SAR 133ksps 10-bit Serial 20-Pin SOIC W Tube
Low-Power, 8-Channel, Serial 10-Bit ADC
MICROWIRE, QSPI, SPI, Serial, Single Supply, 133Ksps, 10bit, 8-Pin, SOIC-20, SMD, 2.35mm H
ADC, 8-CH, SAR, 10BIT, 133KSPS, WSOIC-20
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SOP; Package Shape: RECTANGULAR;
Adc, 8-Ch, Sar, 10Bit, 133Ksps, Wsoic-20; Resolution (Bits):10Bit; Sampling Rate:133Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:4.75V; No. Of Pins:20Pins Rohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS MAX192BCWP+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated