What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX15019BASA+

Tube MAX15019 Half-Bridge Inverting Non-Inverting gate driver 5ns -40C~150C TJ 3A 3A 1.9W
$ 6.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX15019BASA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-57.20%

CAD Models

Download Analog Devices MAX15019BASA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX15018AASA+
Tube MAX15018 Half-Bridge 2008 gate driver 5ns -40C~150C TJ 3A 3A 1.9W
Analog DevicesMAX15018BASA+
Driver 3A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC EP Tube
Analog DevicesMAX15019AASA+
Tube MAX15019 Half-Bridge 2008 gate driver 5ns -40C~150C TJ 3A 3A 1.9W
MicrochipMIC4102YM
MOSFET and Power Driver 3A 2-OUT Hi/Lo Side Non-Inverting 8-Pin SOIC Tube - Rail/Tube
MicrochipMIC4104YM
Gate Drivers 100V HalfBridge MOSFET Driver 3/2A SOURCE/SINK CURRENT TTL INPUT
MicrochipMIC4103YM
MIC4103 Series 2.5 Ohm 100 V SMT Half Bridge MOSFET Driver - SOIC-8

Descriptions

Descriptions of Analog Devices MAX15019BASA+ provided by its distributors.

Tube MAX15019 Half-Bridge Inverting Non-Inverting gate driver 5ns -40C~150C TJ 3A 3A 1.9W
MOSFET DRVR 3A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC EP
HALF BRIDGE BASED MOSFET DRIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: HLSOP; Package Shape: RECTANGULAR;
MOSFET, DRIVER, HALF BRDG, HS, 8SOIC; Driver Configuration: Half Bridge; Peak Output Current: 3A; Supply Voltage Min: 8V; Supply Voltage Max: 12.6V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 36ns; Output Delay: 3

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX15019BASA+.