What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX15019AASA+

Tube MAX15019 Half-Bridge 2008 gate driver 5ns -40C~150C TJ 3A 3A 1.9W
$ 4.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX15019AASA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

iiiC

Farnell

Inventory History

3 month trend:
-71.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX15019BASA+
Tube MAX15019 Half-Bridge Inverting Non-Inverting gate driver 5ns -40C~150C TJ 3A 3A 1.9W
Analog DevicesMAX15018AASA+
Tube MAX15018 Half-Bridge 2008 gate driver 5ns -40C~150C TJ 3A 3A 1.9W
Analog DevicesMAX15018BASA+
Driver 3A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC EP Tube
MicrochipMIC4102YM
MOSFET and Power Driver 3A 2-OUT Hi/Lo Side Non-Inverting 8-Pin SOIC Tube - Rail/Tube
MicrochipMIC4104YM
MOSFET and Power Driver 3A 2-OUT Hi/Lo Side Non-Inverting 8-Pin SOIC Tube
MicrochipMIC4103YM
MIC4103 Series 2.5 Ohm 100 V SMT Half Bridge MOSFET Driver - SOIC-8

Descriptions

Descriptions of Analog Devices MAX15019AASA+ provided by its distributors.

Tube MAX15019 Half-Bridge 2008 gate driver 5ns -40C~150C TJ 3A 3A 1.9W
Half Bridge MOSFET 3A 8V~12.6V 3A SOIC-8-EP Gate Drive ICs ROHS
HALF BRIDGE BASED MOSFET DRIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: HLSOP; Package Shape: RECTANGULAR;
MOSFET DRIVER, HALF BRIDGE, NSOIC-8; Driver Configuration:Half Bridge; Peak Output Current:3A; Supply Voltage Min:8V; Supply Voltage Max:12.6V; Driver Case Style:NSOIC; No. of Pins:8Pins; Input Delay:36ns; Output Delay:3

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated