Analog Devices MAX1480CEPI+

Single Transmitter/Receiver RS-422/RS-485 28-Pin PDIP W / IC TXRX RS485/RS422 28DIP
$ 47.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1480CEPI+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

DigiKey

Inventory History

3 month trend:
-14.65%

CAD Models

Download Analog Devices MAX1480CEPI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 21 hours ago)

Related Parts

Analog DevicesMAX1480BEPI+
MAX1480 Series 5.5 V 250 kbps Isolated RS-485/RS-422 Data Interface - PDIP-28
Analog DevicesMAX1480BCPI+
Single Transmitter/Receiver RS-422/RS-485 28-Pin PDIP W Tube
Analog DevicesMAX1480ECEPI+
Single Transmitter/Receiver RS-422/RS-485 28-Pin PDIP W Tube

Descriptions

Descriptions of Analog Devices MAX1480CEPI+ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 28-Pin PDIP W / IC TXRX RS485/RS422 28DIP
MAX1480 Series 6 V 0.25 Mbps Half-Duplex Through Hole RS 485 Transceiver - PDIP-28
Complete, Isolated RS-485/RS-422 Data Interface
RS422/RS485 TXRX, 250KBPS, 5.5V, DIP-28; No. of Receivers:1Receivers; No. of Transmitters:1; Data Rate Max:250Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; IC Case / Package:DIP; No. of Pins:28Pins; ESD Protection:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated