Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX13081EESA+

Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
$ 4.992
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX13081EESA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-47.15%

CAD Models

Download Analog Devices MAX13081EESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesADM488ARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Texas InstrumentsDS89C21TM/NOPB
EAR99 DS89C21 Tube RS422RS485 interface transceiver 5V 12mA 540.001716mg 30ns
Texas InstrumentsDS8921AM/NOPB
Differential Line Drivers and Receiver Pair 8-SOIC -40 to 85
Texas InstrumentsDS8921ATM/NOPB
EAR99 DS8921 Tube RS422RS485 interface driver 5V 35mA 540.001716mg 20ns
Analog DevicesMAX13087EESA+
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Analog DevicesMAX488CSA
IC TRANSCEIVER FULL 1/1 8SOIC / Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers

Descriptions

Descriptions of Analog Devices MAX13081EESA+ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
+5.0V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485 Transceivers
EAR99 MAX13081E Tube RS422RS485 interface receiver 5V 1.8mA 540.001716mg 200ns
transceiver 250Kbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
RS422/RS485 TXRX, 250KBPS, 5.5V, NSOIC-8; IC Type:RS422 / RS485 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:Full Duplex; Data Rate Max:250Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated