Analog Devices MAX488CSA

IC TRANSCEIVER FULL 1/1 8SOIC / Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers
$ 1.31

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX488CSA.

Augswan

Datasheet17 pages16 years ago

RS (Formerly Allied Electronics)

DigiKey

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX488CSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 4.56
$ 4.56
Stock
265,988
967,249
967,249
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-422, RS-485
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Related Parts

Texas InstrumentsSN75LBC179D
Low-Power Differential Line Driver And eceiver Pair 8-SOIC 0 to 70
Texas InstrumentsSN65LBC179D
In a Tube of 75, Texas Instruments SN65LBC179D, Line Transceiver, RS-485, 5 V, 8-Pin SOIC
Analog DevicesADM4857ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Analog DevicesADM4855ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Full Duplex, 500 kbps)
Analog DevicesADM4853ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 10 Mbps)
Texas InstrumentsSN75LBC179AD
RS-485 TRANSCEIVER, 5.25V, SOIC-8; DEVIC; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Analog Devices MAX488CSA provided by its distributors.

IC TRANSCEIVER FULL 1/1 8SOIC / Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
Non-RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING Full Transceiver 0C~70C 250kbps 2000ns 4.9mm
IC TXRX RS485/RS422 LOWPWR 8SOIC
TRANSCEIVER RS485/422R, SOIC8, 488; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Base Number:488; IC Generic Number:488; IC Temperature Range:Commercial; Interface Type:RS485, RS422; Line / Bus Driver / Receiver / Transceiver Type:RS-485 / RS-422; Logic Function Number:488; No. of Drivers:1; No. of Receivers:1; No. of Transceivers:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated