Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1271ACNG+

8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin PDIP N Tube
$ 38.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1271ACNG+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-21.74%

CAD Models

Download Analog Devices MAX1271ACNG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1271ACNG+.

Related Parts

Analog DevicesMAX1270ACNG+
8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin PDIP N / IC ADC 12BIT MULTIRANGE 24-DIP
Analog DevicesMAX1270BCNG+
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP24
Analog DevicesMAX1270BENG+
ADC Single SAR 110ksps 12-bit Serial 24-Pin PDIP N
Analog DevicesAD7890AN-2
Single ADC SAR 117ksps 12-bit Serial 24-Pin PDIP N Tube
Analog DevicesAD1674JNZ
IC ADC 12BIT SAR 28DIP 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-PDIP
Analog DevicesAD1674KNZ
IC ADC 12BIT SAR 28DIP 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-PDIP

Descriptions

Descriptions of Analog Devices MAX1271ACNG+ provided by its distributors.

8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin PDIP N Tube
8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDIP24
IC DAS/ADC 12BIT 110K 24DIP / Data Acquisition System (DAS), ADC 12 b 110k Serial 24-PDIP
Serial Single-phase power supply 110Ksps 12bit 8 PDIP-24 Through hole mounting 4.45mm(height)
4.75V~5.25V 12 serial PDIP-24 ADC/DAC - Specialized ROHS
Multirange, +5V, 8-Channel, Serial 12-Bit ADCs
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated