Analog Devices MAX1270BENG+

ADC Single SAR 110ksps 12-bit Serial 24-Pin PDIP N
$ 22.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1270BENG+.

_legacy Avnet

Datasheet20 pages21 years ago

ShanghaiCT

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1270BENG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.49
$ 46.34
$ 46.34
Stock
108,944
131,715
131,715
Authorized Distributors
1
5
5
Case/Package
-
-
-
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
110 ksps
110 ksps
110 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Analog DevicesMAX1271BENG+
ADC Single SAR 110ksps 12-bit Serial 24-Pin PDIP N
Analog DevicesMAX1271BCNG+
ADC Single SAR 110ksps 12-bit Serial 24-Pin PDIP N
Analog DevicesMAX1270ACNG+
8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin PDIP N / IC ADC 12BIT MULTIRANGE 24-DIP
Analog DevicesAD7870JN
1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin PDIP N Tube
Analog DevicesAD7890AN-2
ADC Single SAR 117ksps 12-bit Serial 24-Pin PDIP
Analog DevicesAD1674JNZ
Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Parallel 28-Pin Plastic DIP W

Descriptions

Descriptions of Analog Devices MAX1270BENG+ provided by its distributors.

ADC Single SAR 110ksps 12-bit Serial 24-Pin PDIP N
70dB 110kS/s 12bit 8 SPI,Serial Single-Ended SAR PDIP-24 Through hole mounting 4.45mm(height)
12-Bit, 8-Channel, Serial ADCs Have +/-17V Fault-Protected Inputs
Ciiva
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated