Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1270ACAI+

8-Channel Single ADC SAR 100ksps 12-bit Serial 28-Pin SSOP Tube
$ 33.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1270ACAI+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

iiiC

Inventory History

3 month trend:
-58.49%

CAD Models

Download Analog Devices MAX1270ACAI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1270ACAI+.

Related Parts

Analog DevicesMAX1270BCAI+
8-Channel Single ADC SAR 110ksps 12-bit Serial 28-Pin SSOP / IC ADC 12-BIT MULTIRANGE 28-SSOP
Analog DevicesMAX1271BCAI+
8-Channel Single ADC SAR 110ksps 12-bit Serial 28-Pin SSOP Tube
Analog DevicesMAX1270BEAI+
8-Channel Single ADC SAR 110ksps 12-bit Serial 28-Pin SSOP Tube
Analog DevicesAD7854LARSZ
IC ADC 12BIT SAR 28SSOP 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Analog DevicesAD7858LARSZ
IC ADC 12BIT SAR 24SSOP "12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-SSOP"
Analog DevicesAD7853LARSZ
IC ADC 12BIT SAR 24SSOP 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-SSOP

Descriptions

Descriptions of Analog Devices MAX1270ACAI+ provided by its distributors.

8-Channel Single ADC SAR 100ksps 12-bit Serial 28-Pin SSOP Tube
MAX1270 Series 5.25 V 8 Channel 12 Bit Serial Interface A/D Converter - SSOP-28
8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO28
ADC, 8-CH, SAR, 12BIT, 110KSPS, SSOP-28
Multirange, +5V, 8-Channel, Serial 12-Bit ADCs
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR;
Adc, 8-Ch, Sar, 12Bit, 110Ksps, Ssop-28; Resolution (Bits):12Bit; Sampling Rate:100Ksps; Input Channel Type:Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1270ACAI+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated