What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX1167BCEE+T

ADC Single SAR 200ksps 16-bit Serial 16-Pin QSOP T/R
$ 30.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1167BCEE+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
-1.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsADS7841E
Quad Channel Single Analog to Digital Converter SAR 200ksps 12-bit Serial 16-Pin SSOP
Texas InstrumentsADS7841EB
Quad Channel Single Analog to Digital Converter SAR 200ksps 12-bit Serial 16-Pin SSOP
Analog DevicesMAX1067BCEE+
4-Channel Single ADC SAR 200ksps 14-bit Serial 16-Pin QSOP / IC ADC 14-BIT 200KSPS 16-QSOP
Texas InstrumentsADS7841E/2K5
4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin SSOP T/R

Descriptions

Descriptions of Analog Devices MAX1167BCEE+T provided by its distributors.

ADC Single SAR 200ksps 16-bit Serial 16-Pin QSOP T/R
Avnet Japan
Multichannel, 16-Bit, 200ksps Analog-to-Digital Converters
4-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO16
ADC, QUAD, SAR, 16BIT, 200KSPS, QSOP-16
5V 200Ksps 16bit 4 16 SPI Single-Ended 2.7V~5.25V SAR QSOP-16
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
16-SSOP (0.154 3.90mm Width) MAX1167 PRODUCTION (Last Updated: 1month ago) Matte Tin (Sn) analog digital converter 0.635mm 0.2MHz 7.07μs 5.25V
Adc, Quad, Sar, 16Bit, 200Ksps, Qsop-16; Resolution (Bits):16Bit; Sampling Rate:200Ksps; Input Channel Type:Single Ended; Data Interface:3 Wire, Microwire, Spi; Supply Voltage Type:Single; Supply Voltage Min:4.75V; No. Of Pins:16Pinsrohs Compliant: Yes |Maxim Integrated/analog Devices MAX1167BCEE+T
ADC, QUAD, SAR, 16BIT, 200KSPS, QSOP-16; Resolution (Bits): 16bit; Sampling Rate: 200kSPS; Input Channel Type: Single Ended; Data Interface: SPI; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.25V; ADC / DAC Case Style: QSOP; No. of Pins: 16Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: Quad 16-Bit SAR ADCs; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1167BCEE-T
  • MAX1167BCEET