Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS1232LPS-2+

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.37/4.62V, CMOS, PDSO8
$ 4.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1232LPS-2+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Future Electronics

ShanghaiCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.78%

CAD Models

Download Analog Devices DS1232LPS-2+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 weeks ago)

Related Parts

MicrochipTC1232COA713
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N T/R
Analog DevicesDS1705ESA
IC SUPERVISOR 1 CHANNEL 8SOIC / Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Analog DevicesDS1706ESA
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.4V, CMOS, PDSO8
Analog DevicesDS1706ESA+T&R
IC SUPERVISOR 1 CHANNEL 8SOIC / Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.5V, CMOS, PDSO8

Descriptions

Descriptions of Analog Devices DS1232LPS-2+ provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.37/4.62V, CMOS, PDSO8
uP Supervisor, 4.75 or 4.5 V Monitor, Watchdog Timer, 8-Pin SOIC
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin SOIC N Tube
DS1232 Series 4.25 to 4.74 V 1000 ms Surface Mount Open Drain Monitor - SOIC-8
Micromonitor Chip, Single, 5.5V, Soic-8; Threshold Voltage:4.37V; No. Of Supervisors / Monitors:1Monitors; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Reset Type:active-High, Active-Low, Open-Drain; Digital Ic Case:soic; Msl:- Rohs Compliant: Yes
Number of Inputs Monitored = 1 / Reset Type = Active High / Reset Type = Active Low / Reset Delay Time ms = 610 / Output Type = Open Drain / Output Type = Push-Pull / Voltage Threshold V = 4.37 / Voltage Threshold V = 4.62 / Supply Current uA = 200 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.37

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1232LPS-2+.
  • DS1232LPS-2+..
  • DS1232LPS2+