Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LTC691CSW#PBF

Processor Supervisor 4.65V 1 Active High/Active Low 16-Pin SOIC W Tube
$ 8.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC691CSW#PBF.

Upverter

Datasheet20 pages13 years ago

Analog Devices

Linear Technology

element14

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC691CSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.421
$ 10.085
$ 10.085
Stock
110,963
304,473
304,473
Authorized Distributors
6
5
5
Case/Package
-
SOIC
SOIC
Number of Pins
16
16
16
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
35 ms
35 ms
35 ms
Undervoltage Threshold
-
4.5 V
4.5 V
Overvoltage Threshold
-
4.75 V
4.75 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesMAX691EWE+T
MAX691 Series 4.5 to 4.75V 70ms Push Pull Microprocessor Supervisor - SOIC-16W
Analog DevicesMAX691CWE
IC SUPERVISOR 1 CHANNEL 16SOIC / Microprocessor Supervisory Circuits
Analog DevicesMAX691EWE
IC SUPERVISOR 1 CHANNEL 16SOIC / Microprocessor Supervisory Circuits
Analog DevicesADM8693ARNZ
IC SUPERVSR MPU 4.4V ADJ 16SOIC
Analog DevicesADM8693ARW
Processor Supervisor 4.4V 4.5V to 5.5V 16-Pin SOIC W
Analog DevicesADM8693ARN
Processor Supervisor 4.4V 4.5V to 5.5V 16-Pin SOIC N
Analog DevicesMAX691CWE+T
MAX691 Series 4.5 to 4.75V 70 ms Push Pull Microprocessor Supervisor - SOIC-16W
Analog DevicesMAX691EWE+
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 16-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices LTC691CSW#PBF provided by its distributors.

Processor Supervisor 4.65V 1 Active High/Active Low 16-Pin SOIC W Tube
MICROPROCESSOR-MPU SUPERVISOR, 2.5mA, 5.5V, 16-SOIC
SUPERVISORY CIRCUIT, SOIC16, 691; Threshold Voltage:4.75V; No. of Supervisors / Monitors:1; Supply Voltage Range:4.75V to 5.5V; Reset Type:Active-High / Active-Low; Supply Current:2.5mA; Delay Time:50ms; Digital IC Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:691; Clock Frequency:250MHz; IC Temperature Range:Commercial; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:600µA; Output Type:Open Drain; Package / Case:SOIC; Power Dissipation Pd:500mW; Power Dissipation Pd:500mW; Supply Voltage Max:5.5V; Supply Voltage Min:4.75V; Termination Type:SMD; Turn On Threshold Voltage:4.65V; Voltage Vcc Max:6V; Voltage Vcc Min:-0.3V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC691CSWPBF