Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL28276IAZ

Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Precision Op Amp

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL28276IAZ.

Integrated Device Technology

Datasheet19 pages17 years ago
Datasheet19 pages17 years ago

IHS

Renesas

Farnell

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2006-06-23
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Analog DevicesAD8604ARQZ
Precision CMOS, Single-Supply, Rail-to-Rail, Input/Output Wideband Operational Amplifiers
Analog DevicesMAX9505EEE+
INDUSTRIAL Surface Mount BICMOS GULL WING Video Amp 1.349W 3V 12mA 4.89mm
Rail-to-Rail, 3V~3.6V, 200MHz, QSOP-16, SMD, Adhesive Mount, 4.9mm × 3.9mm × 1.4mm
Analog DevicesMAX4269EEE
Volt Feedback Amplifier Dual 900V/us 4.5V to 8V 16-Pin QSOP
Lead Free GULL WING 2004 Single (Amplifier Type) Amplifier 500V/mus 85C 200MHz 90dB
Not Qualified GULL WING 2004 Single (Amplifier Type) Amplifier 500V/mus 85C 200MHz 90dB

Descriptions

Descriptions of Renesas ISL28276IAZ provided by its distributors.

Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Precision Op Amp
Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, PDSO16
OP AMP, RRI/O, PREC, UPOWER, DUAL; Op Amp Type:Precision; No. of Amplifiers:2; Bandwidth:400kHz; Slew Rate:0.17V/µs; Supply Voltage Range:2.4V to 5V; Amplifier Case Style:QSOP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (15-Dec-2010); Amplifier Type:Rail - Rail Input / Output (RRIO); Base Number:28276; Gain Bandwidth:400kHz; I/O Type:Rail-Rail I/O; Input Offset Voltage Max:150µV; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:QSOP; Slew Rate:0.17V/µs; Supply Current:60µA; Supply Voltage + Nom:5.5V; Supply Voltage - Nom:2.4V; Supply Voltage Max:5V; Supply Voltage Min:2.4V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M