What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC690IN8#PBF

Processor Supervisor 4.65V 1 Active Low Automotive 8-Pin PDIP N Tube
$ 8.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC690IN8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC690IN8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.365
$ 15.078
$ 15.078
Stock
97,708
105,589
105,589
Authorized Distributors
4
5
5
Case/Package
-
DIP
DIP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
35 ms
35 ms
35 ms
Undervoltage Threshold
-
1.3 V
1.3 V
Overvoltage Threshold
-
5 V
5 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX690EPA+
MAX690 Series 4.5 to 4.75 V 70ms Push Pull Microprocessor Supervisor - PDIP-8
Analog DevicesMAX690CPA+
ROHS3Compliant Tube MAX690 Battery Backup Circuit supervisor 5V 9.91mm 35ms Minimum 400mW
Analog DevicesLTC690CN8#PBF
Voltage Supervisor/Reset IC, Fixed, 1 Channel, CMOS, PDIP8
Analog DevicesMAX692CPA+
ROHS3Compliant Tube MAX692 Battery Backup Circuit supervisor 5V 9.91mm 35ms Minimum 400mW
Analog DevicesADM8698ANZ
Processor Supervisor 4.65V 3V to 5.5V 8-Pin PDIP Tube
Texas InstrumentsTL7700CP
VOLTAGE SUPERVISOR 600 UA, 40V, 8-DIP; T; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Analog Devices LTC690IN8#PBF provided by its distributors.

Processor Supervisor 4.65V 1 Active Low Automotive 8-Pin PDIP N Tube
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP8
Microprocessor Supervisory Circuits

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC690IN8-PBF