Analog Devices MAX690EPA+

MAX690 Series 4.5 to 4.75 V 70ms Push Pull Microprocessor Supervisor - PDIP-8
$ 9.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX690EPA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Newark

Factory Futures

Augswan

Inventory History

3 month trend:
-26.50%

CAD Models

Download Analog Devices MAX690EPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX690CPA+
ROHS3Compliant Tube MAX690 Battery Backup Circuit supervisor 5V 9.91mm 35ms Minimum 400mW
Analog DevicesMAX694CPA+
ROHS3Compliant Tube MAX694 Battery Backup Circuit supervisor 5V 9.91mm 140ms Minimum 400mW
Analog DevicesMAX692CPA+
ROHS3Compliant Tube MAX692 Battery Backup Circuit supervisor 5V 9.91mm 35ms Minimum 400mW
Analog DevicesLTC690CN8#PBF
Processor Supervisor 4.65V 1 Active Low Automotive 8-Pin PDIP N Tube
Analog DevicesLTC690IN8#PBF
Processor Supervisor 4.65V 1 Active Low Automotive 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices MAX690EPA+ provided by its distributors.

MAX690 Series 4.5 to 4.75 V 70ms Push Pull Microprocessor Supervisor - PDIP-8
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
CIRCUIT DE SUPERVISION; Tension de seuil: 4.65V; Nombre de superviseurs / moniteurs: 1Moniteurs(s); Tension, alimentation min.: 4.75V; Tension, alimentation max..: 5.5V; Type de reset: Actif bas; Boîtier de CI numérique: DIP;
Mp Supervisory Circuit, 5.5V, Dip-8; Threshold Voltage:4.65V; No. Of Supervisors / Monitors:1Monitors; Supply Voltage Min:4.75V; Supply Voltage Max:5.5V; Reset Type:active-Low, Push-Pull; Digital Ic Case:dip; No. Of Pins:8Pins; Msl:-Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX690EPA+.