Analog Devices MAX692CPA+

ROHS3Compliant Tube MAX692 Battery Backup Circuit supervisor 5V 9.91mm 35ms Minimum 400mW
$ 8.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX692CPA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Newark

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-26.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX690EPA+
MAX690 Series 4.5 to 4.75 V 70ms Push Pull Microprocessor Supervisor - PDIP-8
Analog DevicesMAX690CPA+
ROHS3Compliant Tube MAX690 Battery Backup Circuit supervisor 5V 9.91mm 35ms Minimum 400mW
Analog DevicesMAX692ACPA+
ROHS3Compliant Tube MAX692 Battery Backup Circuit supervisor 5V 9.91mm 140ms Minimum 727mW
Analog DevicesLTC690CN8#PBF
Processor Supervisor 4.65V 1 Active Low Automotive 8-Pin PDIP N Tube
Analog DevicesLTC690IN8#PBF
Processor Supervisor 4.65V 1 Active Low Automotive 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices MAX692CPA+ provided by its distributors.

ROHS3Compliant Tube MAX692 Battery Backup Circuit supervisor 5V 9.91mm 35ms Minimum 400mW
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC, SUPERVISORY CIRCUIT, DIP8, 692; Threshold Voltage: 4.4V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Reset Type: Active-Low; Digital IC Case: DIP; No. of Pins: 8Pins; Delay

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX692CPA+.