What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC6268IS8#PBF

Op Amp Single Precision Amplifier R-R O/P ±2.625V/5.25V Automotive 8-Pin SOIC N Tube
$ 6.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6268IS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Linear Technology

Inventory History

3 month trend:
-15.98%

CAD Models

Download Analog Devices LTC6268IS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.315
$ 6.52
Stock
164,960
143,222
Authorized Distributors
6
5
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
400 V/µs
400 V/µs
Gain Bandwidth Product
500 MHz
500 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
3.1 V
Max Supply Voltage
-
5.25 V
Operating Supply Current
16.5 mA
16.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6268IS8#PBF.

Related Parts

Texas InstrumentsLMH6624MA/NOPB
Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125
Analog DevicesADA4899-1YRDZ
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube
Texas InstrumentsLMH6624MAX/NOPB
Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125
Analog DevicesADA4899-1YRDZ-R7
ROHS3Compliant EAR99 ADA4899 Tape & Reel (TR) op amp amplifier circuit 4.9mm 6muA 230muV 93dB
Analog DevicesMAX4104ESA
OP Amp Single GP ±5.5V 8-Pin SOIC N
Analog DevicesADA4899-1YRDZ-RL
ROHS3Compliant EAR99 ADA4899 Tape & Reel (TR) op amp amplifier circuit 4.9mm 6muA 230muV 93dB

Descriptions

Descriptions of Analog Devices LTC6268IS8#PBF provided by its distributors.

Op Amp Single Precision Amplifier R-R O/P ±2.625V/5.25V Automotive 8-Pin SOIC N Tube
Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO8
500MHz Ultra-Low Bias Current FET Input Op Amp
OP AMP, 350MHZ, 400V/US, NSOIC-8
200uV 500MHz 0.9pA 1 SOIC-8 FET InputAmplifiers ROHS
PRODUCTION (Last Updated: 3weeks ago) Cut Tape RoHS Compliant (Amplifier Type) Amplifier 400V/mus 85C 350MHz 200muV
IC PWR SWITCH N-CHANNEL 1:1 8SOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6268IS8#PBF.
  • LTC6268IS8-PBF
  • LTC6268IS8PBF