Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LTC2802IDE#PBF

Single Transmitter/Receiver RS-232 Automotive 12-Pin DFN EP Tube

$ 4.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2802IDE#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Farnell

Inventory History

3 month trend:
-1.26%

CAD Models

Download Analog Devices LTC2802IDE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.01
$ 3.375
$ 3.375
Stock
274,303
262,703
262,703
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
12
12
12
Logic Function
-
-
-
Interface
RS-232
RS-232
RS-232
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
-
1 Mbps
1 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesLTC2802CDE#TRPBF
LTC2802 - 1.8V to 5.5V RS-232 Single and Dual Transceivers
Analog DevicesLTC2861CDE#PBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 12-Pin DFN EP
Analog DevicesLTC2801CDE#TRPBF
LTC2801 - 1.8V to 5.5V RS-232 Single and Dual Transceivers
Analog DevicesMAX1558ETB+T
Dual, 3mm x 3mm, 1.2A/Programmable-Current USB Switches with Autoreset
Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Dual SPDT Analog Switch
Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch

Descriptions

Descriptions of Analog Devices LTC2802IDE#PBF provided by its distributors.

Single Transmitter/Receiver RS-232 Automotive 12-Pin DFN EP Tube
1.8V to 5.5V RS-232 Single and Dual Transceivers
1.8V to 5.5V RS-232 1x & 2x Tr
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO12
1.8V to 5V 1Mbps Single RS232 Tx/Rx
Transceiver RS232 5.5V 10uA DFN
RS232 TRANSCIEVER, 1.8~5.5V, 12DFN
FIXED IND 22UH 860MA 480MOHM SMD
DFN12 1.8V-5V 1D+1R 1MBPS RS23

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2802IDEPBF