What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC2641CMS8-12#PBF

D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8
$ 5.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2641CMS8-12#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Component Distributors Inc.

Linear Technology

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.41%

CAD Models

Download Analog Devices LTC2641CMS8-12#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.028
$ 6.645
Stock
104,876
187,336
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
-
-
Polarity
-
-
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2641CMS8-12#PBF.

Related Parts

Analog DevicesLTC2641IMS8-12#PBF
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8
Analog DevicesLTC2642IMS-12#PBF
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO10
Analog DevicesAD5452YRMZ
12-Bit High Bandwidth Multiplying DACs with Serial Interface
MicrochipMCP4822-E/MS
DAC 2-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP4921-E/MS
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP4821-E/MS
DAC 1-CH Resistor-String 12-bit 8-Pin MSOP Tube Automotive AEC-Q100

Descriptions

Descriptions of Analog Devices LTC2641CMS8-12#PBF provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8
IC DAC 12BIT VOUT 8-MSOP / DAC 1-CH Segment 12-bit 8-Pin MSOP Tube
Digital to Analog Converters - DAC Single Unipolar 12-bit Unbuffered Vout DACs
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:1µs; No. of DACs:1; Data Interface:Serial, 3-Wire; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:8-MSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2641CMS8-12-PBF
  • LTC2641CMS812PBF